Analog Devices, AD74111YRUZ 24bit- Audio Codec IC 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 1
Number of Channels Mono
ADC/DAC Resolution 24bit
Sampling Rate 48ksps
Interface Type Serial
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Number of ADC Inputs 1
Number of DAC Outputs 1
Power Supply Type Single
Typical Operating Supply Voltage 2.5 V, 3.3 V
Width 4.4mm
Length 5mm
Height 1.05mm
Maximum Operating Temperature +105 °C
Dimensions 5 x 4.4 x 1.05mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07/01/2021, delivery within 6 working days from desptach date
Price Each (In a Tube of 96)
PHP 270.006
(exc. VAT)
PHP 302.407
(inc. VAT)
units
Per Unit
Per Tube*
96 +
PHP270.006
PHP25,920.576
*price indicative
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.