SSM2305RMZ-R2 Analog Devices, Audio Amplifier, 8-Pin MSOP Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 1.6 W @ 8 Ω, 2.8 W @ 4 Ω
Application Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type MSOP
Pin Count 8
Input Signal Type Differential
Output Signal Type Differential
Minimum CMRR 55dB
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 250)
PHP 75.11
(exc. VAT)
PHP 84.12
(inc. VAT)
units
Per Unit
Per Reel*
250 +
PHP75.11
PHP18,777.50
*price indicative
Related Products
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.