MAX9713ETJ+ Maxim, Audio Amplifier, 32-Pin TQFN Mono

  • RS Stock No. 799-8377
  • Mfr. Part No. MAX9713ETJ+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 6 W @ 8 Ω, 8 W @ 16 Ω
Application Audio Equipment, Desktop Computer, LCD TV, Monitor, Notebook Computer
Mounting Type Surface Mount
Typical Single Supply Voltage 10 → 25 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TQFN
Pin Count 32
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Minimum CMRR 60dB
Height 0.75mm
Maximum Operating Temperature +85 °C
Length 5.1mm
Width 5.1mm
Minimum Operating Temperature -40 °C
Dimensions 5.1 x 5.1 x 0.75mm
Discontinued product