- RS Stock No.:
- 725-9088
- Mfr. Part No.:
- TDA1308T/N2,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 725-9088
- Mfr. Part No.:
- TDA1308T/N2,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Audio Power Amplifiers, Class-AB, NXP Semiconductors
Audio Amplifiers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Application | Headphone |
Maximum Power | 0.08 W @ 32 Ω |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual, Single |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Dual Supply Voltage | ±2.5V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.45mm |
Maximum Operating Temperature | +85 °C |