- RS Stock No.:
- 535-9802
- Mfr. Part No.:
- LM4811MM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 535-9802
- Mfr. Part No.:
- LM4811MM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Maximum Power | 0.07 W @ 32 Ω, 0.1 W @ 16 Ω |
Application | Headphone |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | MSOP |
Pin Count | 10 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.86mm |