RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

MAX9722AEUE+ Maxim Integrated, Audio Amplifier IC 22kHz, 16-Pin TSSOP


Temporarily out of stock - back order for despatch 21/04/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each (In a Tube of 96)

PHP57.467

(exc. VAT)

PHP64.363

(inc. VAT)

units

Added

RS Stock No.:
190-4716
Mfr. Part No.:
MAX9722AEUE+
Manufacturer:
Maxim Integrated
unitsPer UnitPer Tube*
96 - 192PHP57.467PHP5,516.832
288 +PHP49.682PHP4,769.472
*price indicative

2.4V to 5.5V Single-Supply Operation
High PSRR (80dB at 217Hz) Eliminates LDO
No Bulky DC-Blocking Capacitors Required
Ground-Referenced Outputs Eliminate DC Bias Voltage on Headphone Ground Pin
No Degradation of Low-Frequency Response Due to Output Capacitors
Differential Inputs for Enhanced Noise Cancellation
Adjustable Gain (MAX9722A) or Fixed -2V/V Gain (MAX9722B)
130mW per Channel into 32Ω
Low 0.009% THD+N
Integrated Click-and-Pop Suppression
Low Quiescent Current (5.5mA)
Short-Circuit and Thermal-Overload Protection
±8kV ESD-Protected Amplifier Outputs (Human Body Model)
Available in a Space-Saving 16-Pin Thin QFN (3mm x 3mm x 0.8mm) Package
Applications
Cell Phones
Flat-Panel Monitors
MP3 Players
Notebook and Desktop PCs
PDAs
Portable Audio Equipment
Smartphones


AttributeValue
Amplifier TypeHeadphone
Output TypeStereo
Maximum Power130 (Typ.)mW
Amplifier ClassClass A-B
Mounting TypeSurface Mount
Typical Single Supply Voltage2.4 → 5.5 V
Power Supply TypeSingle
Number of Channels per Chip1
Package TypeTSSOP
Pin Count16
Input Signal TypeDifferential
Output Signal TypeDifferential
Typical Gain Bandwidth Product22kHz
Minimum CMRR-60dB
Minimum Operating Temperature-40 °C
Width4.5mm
Height0.95mm
Maximum Operating Temperature+85 °C
Dimensions5.1 x 4.5 x 0.95mm
Length5.1mm