MAX9718AEUB+ Maxim, Audio Amplifier 22kHz, 10-Pin μMAX Mono

  • RS Stock No. 165-4504
  • Mfr. Part No. MAX9718AEUB+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Maximum Power 1.1 W @ 8 Ω, 1.4 W @ 4 Ω
Application Mobile Phones, PDA
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type μMAX
Pin Count 10
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 22kHz
Minimum CMRR -60dB
Maximum Operating Temperature +85 °C
Height 0.95mm
Dimensions 3.05 x 3.05 x 0.95mm
Width 3.05mm
Minimum Operating Temperature -40 °C
Length 3.05mm
Discontinued product