TDA7391PDUTR STMicroelectronics, Audio Amplifier, 20-Pin PowerSO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Automotive Audio Class-AB Power Amplifiers

ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C interface and diagnostics
Optional digital input
Optional augmented efficiency

Audio Amplifiers, STMicroelectronics

Specifications
Attribute Value
Amplifier Type Class-AB
Maximum Power 26 W @ 4 Ω
Application Car Radio High Power Applications
Mounting Type Surface Mount
Typical Single Supply Voltage 8 → 18 V
Power Supply Type Single
Package Type PowerSO
Pin Count 20
Input Signal Type Differential
Output Signal Type Differential
Minimum CMRR 65dB
Dimensions 16 x 11.1 x 3.3mm
Minimum Operating Temperature -40 °C
Height 3.3mm
Width 11.1mm
Length 16mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 16/02/2021, delivery within 6 working days from desptach date
Price Each (On a Reel of 600)
Was PHP102.092
PHP 95.086
(exc. VAT)
PHP 106.496
(inc. VAT)
units
Per Unit
Per Reel*
600 +
PHP95.086
PHP57,051.60
*price indicative
Related Products
Analogue switch-mode class-D power amplifiers enable a higher ...
Description:
Analogue switch-mode class-D power amplifiers enable a higher efficiency, thus reducing the power dissipation and the need for larger heatsinks. Filtered and filterless operationExternally synchronizable.
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
The LM2904x device contains two independent operational amplifiers ...
Description:
The LM2904x device contains two independent operational amplifiers with internal frequency compensation. Gain Bandwidth Product: 1.1MHzSlew Rate: 0.6V/μsMax input offset voltage: 9mV (LM2904), 4mV (LM2904A)LM2904xW parts feature internal ESD protection, 2kV HBMPower supply: +3V to +30VdcRS Product Codes714-0758 ...