Sunnex Circular Anti Vibration Mount, Pneumatic
- RS Stock No.:
- 296-061
- Mfr. Part No.:
- 10442
- Manufacturer:
- Sunnex Equipment AB
Subtotal (1 unit)*
PHP1,455.67
(exc. VAT)
PHP1,630.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,455.67 |
*price indicative
- RS Stock No.:
- 296-061
- Mfr. Part No.:
- 10442
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Diameter | 120mm | |
| Foot Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Diameter 120mm | ||
Foot Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Narrow spaces proffessionalism
Sunnex CM is an anti-vibration machine mount. This efficient machine mount is designed to have a focused stabilizing and damping effect on various installations of engineering machinery, scales and unstable equipment. The design consists of a high-quality pressure plate made of galvanized or stainless steel, which incorporates a special nitrile rubber mixture. The functional and minimalistic design gives the Sunnex CM a very low installation height and excellent durability for long-term savings. Sunnex CM comes without a retaining bolt to enable usage in narrow spaces. We can produce bolts according to your needed specifications. The depth and chamfer of the countersink are specially dimensioned to ensure that the bolt is held in position.
Features and Benefits
Nitrile rubber
Load range 400-1000kg
Galvanized
Load range 400-1000kg
Galvanized
Applications
Computer equipment
Scales
Warehouse equipment
Engineering machinery
Scales
Warehouse equipment
Engineering machinery
Related links
- Sunnex Circular Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- Sunnex Circular M20mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M16mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load