- RS Stock No.:
- 174-5116
- Mfr. Part No.:
- 150820
- Manufacturer:
- SCS
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 100
PHP3,554.26
(exc. VAT)
PHP3,980.77
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 9 | PHP3,554.26 | PHP35.543 |
10 - 19 | PHP3,447.64 | PHP34.476 |
20 + | PHP3,344.20 | PHP33.442 |
*price indicative |
- RS Stock No.:
- 174-5116
- Mfr. Part No.:
- 150820
- Manufacturer:
- SCS
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS SHIELD BAG
The SCS 203MM x 508MM x 0.003in thick (3mil) shield bag is made from metal-out film laminates and electrostatic discharge items. It is available in open or Zip-Top type form. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. Electrostatic charges are removed when placed on grounded surfaces. Dissipative surfaces make it suitable to be used in ESD protected areas. As these bags have lower exterior resistance they retain less electrostatic charge than metal-in bags.
Features and Benefits
Antistatic
Heat dissipative
Energy shielding
Lightweight
40% light transmission
Heat dissipative
Energy shielding
Lightweight
40% light transmission
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 508mm |
Thickness | 0.076mm |
Width | 203mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |