- RS Stock No.:
- 123-6754
- Mfr. Part No.:
- BE94-5F31NCCAS00ST
- Manufacturer:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 123-6754
- Mfr. Part No.:
- BE94-5F31NCCAS00ST
- Manufacturer:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Sigma Series EB-BM Panel Ammeters
EM-BM series of analogue panel ammeters are housed in a moulded polycarbonate casing and monitor the most economic use of transformer stations and LT distribution feeder. The ammeters do so by indicating the thermal/time characteristics of the load.
Features and Benefits
Interchangeable scales
Moving iron
User accessible reset knob
Knife edge pointers
Easily replaceable glass and bezel
Moving iron
User accessible reset knob
Knife edge pointers
Easily replaceable glass and bezel
Sifam Tinsley Moving Iron Panel Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 5A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 96mm |
Cutout Width | 96mm |
Depth | 54mm |
Meter Accuracy | ±1.5 % |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | 0 → 5A |
Series | BE94 |