AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 250 MHz
Maximum Dual Supply Voltage ±5.5V
Minimum Dual Supply Voltage ±4.5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 4mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Height 1.5mm
Temporarily out of stock - back order for despatch 18/11/2020, delivery within 6 working days from desptach date
Price Each (In a Tube of 98)
Was PHP1,673.068
PHP 910.35
(exc. VAT)
PHP 1,019.59
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP910.35
PHP89,214.30
196 +
PHP902.18
PHP88,413.64
*price indicative
Related Products
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...