- RS Stock No.:
- 488-4745
- Mfr. Part No.:
- CX506A
- Manufacturer:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 488-4745
- Mfr. Part No.:
- CX506A
- Manufacturer:
- Sanwa Electric Instruments
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Model Number p | CX506A |
Safety Category Level | CAT III |
Best DC Voltage Accuracy | ±2.5 % |
Dimensions | 46 x 106 x 165mm |
Height | 165mm |
Length | 46mm |
Weight | 370g |
Best AC Voltage Accuracy | ±3 % |
Width | 106mm |
Best Resistance Measurement Accuracy | ±3 % |
Battery Type | 9V, AA x 2 |
Safety Category Voltage | 600V |
Best DC Current Accuracy | ±2.5 % |