- RS Stock No.:
- 832-9567
- Mfr. Part No.:
- EVAL-ADE7753ZEB
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9567
- Mfr. Part No.:
- EVAL-ADE7753ZEB
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADE7753 Energy Metering IC
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has been designed so that the ADE7753 can be evaluated in its end application easily, for example a watt-hour meter. Using the appropriate transducers on the current channel (e.g., shunt, CT, di/dt sensor, etc.), the evaluation board can be connected to a test bench or high voltage (240V rms) test circuit. The EVAL-ADE7753ZEB evaluation board (watt-hour meter) is configured and calibrated via the parallel port of a PC. Attenuation for the line voltage is provided by an on-board resistor divider network. The data interface between the evaluation board and the PC is fully isolated.
The EVAL-ADE7753ZEB evaluation board can be efficiently configured as an energy meter when used with the Windows™ based software, which is provided with the board. The evaluation board also functions as a stand-alone evaluation system. This can be easily incorporated into an existing system via a 25 way D-Sub connector. The EVAL-ADE7753ZEB evaluation board requires two external 5V power supplies (one is required for isolation purposes) and the appropriate current transducer.
The EVAL-ADE7753ZEB evaluation board can be efficiently configured as an energy meter when used with the Windows™ based software, which is provided with the board. The evaluation board also functions as a stand-alone evaluation system. This can be easily incorporated into an existing system via a 25 way D-Sub connector. The EVAL-ADE7753ZEB evaluation board requires two external 5V power supplies (one is required for isolation purposes) and the appropriate current transducer.
Features of the EVAL-ADE7753ZEB:
- Evaluation board is designed to be used together with accompanying software to implement a fully functional energy meter (watt-hour meter)
- Easy connection of various external transducers via screw terminals
- Easy modification of signal conditioning components using PCB sockets
- LED indicators on logic outputs CF, ZX, SAG, and IRQ
- Optically isolated data output connection to PC parallel port
- Optically isolated frequency output (CF) to BNC
- External reference option available for on-chip reference evaluation
- Evaluation board is designed to be used together with accompanying software to implement a fully functional energy meter (watt-hour meter)
- Easy connection of various external transducers via screw terminals
- Easy modification of signal conditioning components using PCB sockets
- LED indicators on logic outputs CF, ZX, SAG, and IRQ
- Optically isolated data output connection to PC parallel port
- Optically isolated frequency output (CF) to BNC
- External reference option available for on-chip reference evaluation
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | ADE7753 |
Kit Classification | Evaluation Board |