Analog Devices EVAL-ADAU1701MINIZ, Audio Processor Evaluation Board for ADAU1701

  • RS Stock No. 803-1475
  • Mfr. Part No. EVAL-ADAU1701MINIZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mini Evaluation Board for ADAU1701 Audio Processor

The Mini Evaluation Board for ADAU1701 Audio Processors incorporates stereo line-level analogue input and a digital audio interface. Two of the ADAU1701 DAC channels are routed to a SSM2306 filter less Class-D amplifier while the other two channels are routed to line-level outputs. On-board self-boot EEPROM is included for operating the board and the ADAU1701 can be controlled by means of the USBi interface control board connected to the I²C communications interface. Push-buttons, LEDs and a potentiometer are connected directly to the ADAU1701 GPIO pins for user control.
Package contents include;
The ADAU1701 mini evaluation board
A USBi control interface board
A USB cable
SigmaStudio software
Evaluation Board documentation

Specifications
Attribute Value
Analogue Function Audio Processor
Kit Classification Evaluation Board
Featured Device ADAU1701
6 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 14,039.94
(exc. VAT)
PHP 15,724.73
(inc. VAT)
units
Per Unit
1 +
PHP14,039.94
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...