Analog Devices AD8251-EVALZ, Instrumentation Amplifier Evaluation Board for AD8251

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8251 G=1,2,4,8 10MHz 20V/μs Programmable Gain Instrumentation Amplifier

The AD8251-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8251 10MHz Gain=1,2,4,8 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8251’s software gain programmability. There are SMA connectors for high speed gain testing.

Programmable Gains: 1, 2, 4, 8
Digital or pin-programmable gain setting
Wide supply: ±5V to ±15V
Excellent dc performance
Excellent ac performance

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device AD8251
Temporarily out of stock - back order for despatch 22/06/2020, delivery within 5 working days from desptach date
Price Each
PHP 7,282.46
(exc. VAT)
PHP 8,156.36
(inc. VAT)
units
Per Unit
1 +
PHP7,282.46
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
The Mini Evaluation Board for ADAU1701 Audio Processors ...
Description:
The Mini Evaluation Board for ADAU1701 Audio Processors incorporates stereo line-level analogue input and a digital audio interface. Two of the ADAU1701 DAC channels are routed to a SSM2306 filter less Class-D amplifier while the other two channels are routed ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...