Analog Devices AD8337-EVALZ-SS, Variable Gain Amplifier Evaluation Board for AD8337

  • RS Stock No. 698-0738
  • Mfr. Part No. AD8337-EVALZ-SS
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Boards for AD8337 Variable Gain Amplifier

Evaluation boards providing platforms for testing and evaluating the AD8337 VGA.The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose variable gain amplifier (VGA) usable at frequencies from dc to 100 MHz. Excellent bandwidth uniformity across the entire gain range and low output-referred noise make it ideal for gain trim applications and for driving high speed analog-to-digital converters.

Require only an appropriate power supply and signal source connections
SMA connectors provided for the preamplifier and VGA outputs
AD8337-EVALZ-INV requires a ±2.5 to ±5V dual supply rated at 20mA or higher
AD8337-EVALZ-SS requires a +5 to +10V single supply rated at 20mA or higher

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Analogue Function Variable Gain Amplifier
Kit Classification Evaluation Board
Featured Device AD8337
Discontinued product