- RS Stock No.:
- 188-5501
- Mfr. Part No.:
- MIKROE-3545
- Manufacturer:
- MikroElektronika
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP980.94
(exc. VAT)
PHP1,098.65
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP980.94 |
5 - 9 | PHP943.04 |
10 + | PHP906.80 |
- RS Stock No.:
- 188-5501
- Mfr. Part No.:
- MIKROE-3545
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
STSPIN220 click is a stepper motor driver with the PWM current control and selectable microstepping up to 256 microsteps. It is based on the STSPIN220, a low voltage stepper motor driver from STSPIN2 series. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market (max 80 nA). The STSPIN220 is a high-efficiency motor driver, featuring low ON resistance MOSFETs as the output stage, in a small 3x3mm QFN package. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge.
STSPIN220 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
STSPIN220 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Featured Device | STSPIN220 |
Kit Name | STSPIN220 Click |