MikroElektronika MIKROE-2890, Hz → V Click for AD Conversion, Frequency-to-Voltage Conversion, Linear Frequency
- RS Stock No.:
- 174-5639
- Mfr. Part No.:
- MIKROE-2890
- Manufacturer:
- MikroElektronika
- RS Stock No.:
- 174-5639
- Mfr. Part No.:
- MIKROE-2890
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
HZ to V click is a device that can convert input frequency of the signal with virtually any wave shape to a DC voltage output, with a level proportional to the input frequency. It has a linear response, and by applying a signal with the frequency between 10Hz to 10kHz on its input, the Click board™ will generate a DC voltage, ranging from 0V to 3.3V. Hz to V click features very good linearity, covers a wide input frequency range from 10Hz to 10kHz and it has good temperature stability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Name | Hz → V Click |
Featured Device | TC9400 |
Kit Classification | Development Board |
For Use With | AD Conversion, Frequency-to-Voltage Conversion, Linear Frequency Modulation and Demodulation, Long-Term Integration |