- RS Stock No.:
- 447-8839
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 447-8839
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Steel Rectangular Bar (Ground Flat Stock)
A high-quality tool Steel with has been precision ground to close tolerances for a defect and carburisation free rectangular bar.
The Steel stock has been fully annealed and can reach a high level of hardness on top of which the precision grinding to close tolerances enables finished components to be produced with minimum machining.
The ground flat bar features excellent dimensional stability and resistance to wear making it ideal for use in applications including gauges, punches, dies, jigs, templates, cam and machine parts.
Tolerance
Width: -0.000 +0.127 mm; Thickness: -0.000 +0.050 mm
- 500 x 10 x 2 mm
- Annealed and free from Carburisation
- Suitable for hardening
- Excellent dimensional stability
Standards and Approvals: Conforms to BS4659: 1971 BO1
What is Ground Flat Stock (GFS)?
Ground Flat Stock (often referred to as Gauge Stock) is a precision ground Steel alloy resulting in close tolerances and bright clean edges free from carburisation or any surface defects. Ground Flat Stock is available in many different forms including sheets, strips, shim stock and square to name a few.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Standards
BS 4659: 1971 BO1
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Tool Steel |
Length | 500mm |
Width | 10mm |
Height | 2mm |