- RS Stock No.:
- 872-0305
- Mfr. Part No.:
- DCMXE1271
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0305
- Mfr. Part No.:
- DCMXE1271
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 127µF |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 75 x 219mm |
Length | 219mm |
Minimum Operating Temperature | -40°C |
Diameter | 76mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 16mm |
Series | DCMX |
Tolerance | -10 → +75% |