- RS Stock No.:
- 866-3791
- Mfr. Part No.:
- EEFGX0D471L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 866-3791
- Mfr. Part No.:
- EEFGX0D471L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
SP-CAP G Series Surface Mount Type
GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.
Features & Benefits:
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 2V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 7.3 x 4.3 x 1.9mm |
Height | 1.9mm |
Length | 7.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Ripple Current | 10.2Arms |
Series | SP- Cap GX |
Equivalent Series Resistance | 3mΩ |
Leakage Current | 94 μA |
Tolerance | ±20% |
Polarised | Polar |