- RS Stock No.:
- 866-3690
- Mfr. Part No.:
- EEFCX0D331XR
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 866-3690
- Mfr. Part No.:
- EEFCX0D331XR
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 330µF |
Voltage | 2V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 12mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +105°C |
Height | 1.9mm |
Dimensions | 7.3 x 4.3 x 1.9mm |
Series | SP-CAP CX |
Polarised | Polar |
Ripple Current | 5.6Arms |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Leakage Current | 66 μA |
Lifetime | 2000h |