- RS Stock No.:
- 865-0458
- Mfr. Part No.:
- ECA1CAD101X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 865-0458
- Mfr. Part No.:
- ECA1CAD101X
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Ripple Current | 91mA |
Series | AD |
Tolerance | ± 20% |