- RS Stock No.:
- 501-9122
- Mfr. Part No.:
- UST1E470MDD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 501-9122
- Mfr. Part No.:
- UST1E470MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, ST Series, 105°C
Product height 7 mm L, wide temperature range
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range: -55 to +105°C
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range: -55 to +105°C
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Series | ST |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 78mA |