Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 210-5623
- Mfr. Part No.:
- EEHAZA1H680B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 1000 units)*
PHP49,784.00
(exc. VAT)
PHP55,758.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 - 2000 | PHP49.784 | PHP49,784.00 |
| 3000 + | PHP47.752 | PHP47,752.00 |
*price indicative
- RS Stock No.:
- 210-5623
- Mfr. Part No.:
- EEHAZA1H680B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h (Load), 10000 h (Endurance) | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | ZA-A | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h (Load), 10000 h (Endurance) | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Series ZA-A | ||
Equivalent Series Resistance ESR 30mΩ | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 68μF of capacitance which size code is F and has ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H680B Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZE1H680B Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
