- RS Stock No.:
- 172-6957
- Mfr. Part No.:
- PEH200MV6100MB2
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 172-6957
- Mfr. Part No.:
- PEH200MV6100MB2
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1F |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 76.6 x 149.2mm |
Height | 149.2mm |
Length | 149.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/63V dc/Ir |
Leakage Current | 22.9 mA |
Polarised | Polar |
Series | PEH200 |
Ripple Current | 34.3A |
Tolerance | ±20% |
Equivalent Series Resistance | 5mΩ |