Panasonic 7500 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 145-8517
- Mfr. Part No.:
- EEUFS1A752L
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP669.90
(exc. VAT)
PHP750.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 15 | PHP133.98 | PHP669.90 |
| 20 - 45 | PHP126.168 | PHP630.84 |
| 50 + | PHP118.352 | PHP591.76 |
*price indicative
- RS Stock No.:
- 145-8517
- Mfr. Part No.:
- EEUFS1A752L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 7500μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 3.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 0μA | |
| Series | FS | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 7500μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 3.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 0μA | ||
Series FS | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and Durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 7500 μF Capacitor 10V dc Through Hole - EEUFS1A752L Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 10V dc Through Hole Radial Lead
