Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Mount Solder - EEEHB1E4R7AR Taping
- RS Stock No.:
- 781-554P
- Mfr. Part No.:
- EEEHB1E4R7AR
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
PHP663.90
(exc. VAT)
PHP743.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 120 | PHP13.278 |
| 125 - 495 | PHP9.774 |
| 500 + | PHP6.086 |
*price indicative
- RS Stock No.:
- 781-554P
- Mfr. Part No.:
- EEEHB1E4R7AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface Mount | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Ripple Current | 22mArms | |
| Series | HB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface Mount | ||
Packaging Taping | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Ripple Current 22mArms | ||
Series HB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications, ensuring reliability under high temperature conditions. It provides excellent performance with efficient energy storage capabilities.
Operates within a temperature range of -40 °C to +105 °C
Complies with AEC-Q200 and RoHS standards for environmentally friendly applications
Endurance rating of 105 °C for 2000 hours ensures durability
26
31
57
