- RS Stock No.:
- 497-697
- Mfr. Part No.:
- B41570E8339Q000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 497-697
- Mfr. Part No.:
- B41570E8339Q000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B41570 Series
Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 63V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.9 (Dia.) x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 76.9mm |
Maximum Operating Temperature | +105°C |
Lifetime | 20000h |
Ripple Current | 21A |
Series | B41570 |
Equivalent Series Resistance | 9mΩ |
Tolerance | -10 to +30% |