Bahco

Subtotal (1 unit)*

PHP1,700.91

(exc. VAT)

PHP1,905.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,700.91

*price indicative

Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
470-236
Mfr. Part No.:
GS-180-F
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Scissor

Overall Length

375mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Grass Shears are single-handed with stainless steel blades carefully set for self-grinding during use. They feature a rotating head that turns 90° left and right for lawn edging and easily swivels into different positions to facilitate cutting on slopes.

Soft touch and non slip grip on upper handle for maximum comfort

Lower handle loop for finger protection

No spare parts available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy