- RS Stock No.:
- 206-6574
- Mfr. Part No.:
- USEQDCDAFAT100
- Manufacturer:
- KEMET
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP19,111.20
(exc. VAT)
PHP21,404.54
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP19,111.20 |
5 - 9 | PHP18,793.48 |
10 - 24 | PHP18,511.61 |
25 + | PHP18,336.45 |
- RS Stock No.:
- 206-6574
- Mfr. Part No.:
- USEQDCDAFAT100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Low noise circuit
Analogue output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Response Time | 12ms |
Sensor Type | Pyroelectric Infrared Sensor |