- RS Stock No.:
- 176-5608
- Mfr. Part No.:
- 0635 1052
- Manufacturer:
- Testo
- RS Stock No.:
- 176-5608
- Mfr. Part No.:
- 0635 1052
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Anemometer, For Use With 440 Series, 1.4m Cable Length - 0635 1052
Use this anemometer from Testo to measure air velocity, temperature and volume flow in fume cupboards. It assesses the quality of the air to help you ensure your fume cupboard is in proper working condition, protecting you from harmful vapours and gases. This probe connects to a measuring instrument via a 1.4m cable that gives you freedom of movement during operation. Thanks to its air velocity measurement range between 0 and 5m/s, it's suitable for low-level assessments.
Features & Benefits
• Wide temperature measurement range of 0°C to +50°C for use in demanding conditions
• Automatic absolute pressure compensation to give you precise readings
• Automatic absolute pressure compensation to give you precise readings
Applications
• Oil and gas plants
• Food production industries
• Food production industries
Can this probe reach into tight spaces?
Yes, thanks to its compact diameter of 10mm and its probe length of 150mm, it can easily reach into hard-to-access areas.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Probe |
Measurement Parameters | Air Velocity, Temperature, Volume Flow |
For Use With | testo 440, testo 440 dP |
Dimensions | 350 x 40 x 50mm |
Width | 40mm |
Height | 50mm |
Weight | 230g |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Length | 350mm |