- RS Stock No.:
- 398-5617
- Manufacturer:
- Legris
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Reel of 25 Metre(s)
Was PHP25,522.58
You pay
PHP24,246.45
(exc. VAT)
PHP27,156.02
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | PHP24,246.45 | PHP969.858 |
6 - 11 | PHP23,519.05 | PHP940.762 |
12 + | PHP22,813.47 | PHP912.539 |
*price indicative |
- RS Stock No.:
- 398-5617
- Manufacturer:
- Legris
Legislation and Compliance
Product Details
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
Approvals
FDA 177.1550
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 10mm |
Outer Diameter | 12mm |
Material | FEP |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 28 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | 1025T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Colour | Clear |
Length | 25m |