PREVOST 12 m Air Hose Reel, 10 mm ID, 14 mm OD

Subtotal (1 unit)*

PHP35,212.77

(exc. VAT)

PHP39,438.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,212.77

*price indicative

RS Stock No.:
629-835
Mfr. Part No.:
DRFI 1012LS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose Reel

Hose Length

12m

Hose Included

Yes

Hose Outside Diameter

14mm

Hose Inside Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Enclosed Hose Reels For water are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 65°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.

Made of 304 stainless steel

Polyurethane hose Ether base

12 bar output pressure

Related links