Texas Instruments THS6012IDWP, ADSL Line Driver, Dual Current Feedback Amplifier Differential, 20-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, Texas Instruments

Specifications
Attribute Value
Amplifier Topology Current Feedback Amplifier
Number of Drivers 2
Typical 3dB Bandwidth 315MHz
Typical Slew Rate 900V/µs
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Output Type Differential
Dimensions 12.82 x 7.52 x 2.55mm
Height 2.55mm
Maximum Operating Temperature +85 °C
Length 12.82mm
Minimum Operating Temperature -40 °C
Width 7.52mm
Discontinued product