- RS Stock No.:
- 442-628
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 442-628
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Disc Mounts
A range of machine mounts that have been designed to have a stabilizing and damping effect on installations of engineering machinery, scales and unsteady equipment.
The design of the disc machine mount consists of a pressure plate made of galvanized sheet steel, which rests on a anti-vibration base element of impervious rubber. This simple yet functional design gives the mounts a very low installation height and a long service life.
The design of the disc machine mount consists of a pressure plate made of galvanized sheet steel, which rests on a anti-vibration base element of impervious rubber. This simple yet functional design gives the mounts a very low installation height and a long service life.
Damping machine mount for machines with built-in levelling screws
Low installation height
Low installation height
Specifications
Attribute | Value |
---|---|
Static Load Capacity | 1000kg |
Foot Material | Rubber |
Base Material | Galvanised Steel |
Diameter | 120mm |
Height | 24mm |