3M Scotch-Weld™ 8010 Liquid Acrylic Adhesive, 490 ml
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 161-2383
- Mfr. Part No.:
- DP 8010 490ml
- Manufacturer:
- 3M
- COO (Country of Origin):
- US
units | Per Unit |
1 - 14 | PHP12,626.36 |
15 - 39 | PHP12,120.31 |
40 + | PHP11,616.23 |
Attribute | Value |
Adhesive Type | Acrylic Adhesive |
Trade Name | Scotch-Weld™ 8010 |
Application | Bonding |
Material Compatibility | Epoxy, Fiber Reinforced Glass & Ceramics, Hardboard, Metal, Nylon, Plastic, Wood |
Acrylic Type | Acrylic |
Product Form | Liquid |
Package Type | Cartridge, Gallon, Pail |
Package Size | 490 ml |
Cure Time | 24 h |
Shear Strength | 2700 N/mm² @ +22 °C |
Viscosity Measurement | 25000 → 35000cP/s |
Viscosity Description | Medium Viscosity |
Maximum Operating Temperature | +66°C |
Setting Time | 60min |
Operating Temperature Range | Maximum of +66 °C |
Specific Gravity | 1.063 |