EQCO125T40C1-I/8EX Microchip, Adaptive Cable Equaliser 1.25 V 16-Pin QFN
- RS Stock No.:
- 240-2968
- Mfr. Part No.:
- EQCO125T40C1-I/8EX
- Manufacturer:
- Microchip
View all Adaptive Cable Equalisers
Temporarily out of stock - back order for despatch 18/04/2023, delivery within 10 working days from desptach date
Price Each (In a Tray of 490)
PHP2,218.548
(exc. VAT)
PHP2,484.774
(inc. VAT)
units | Per Unit | Per Tray* |
490 + | PHP2,218.548 | PHP1,087,088.52 |
*price indicative |
- RS Stock No.:
- 240-2968
- Mfr. Part No.:
- EQCO125T40C1-I/8EX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip EQCO125T40 is a CoaXPress 2.0 Cable Driver and reclocker (integrated CDR) designed to simultaneously transmit signals on a single cable or PCB trace pair. In one direction an 8b/10b coded downlink signal is transmitted between 1.25 Gbps and 12.5 Gbps. In the opposite direction a lower speed 8b/10b coded uplink signal is transmitted at 20.833 Mbps or 41.666 Mbps. The EQCO125T40 has an integrated high speed reclocker and cable driver.
Temp range (°C)-40 to 85
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 16
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 16
Specifications
Attribute | Value |
Maximum Data Rate | 12500Gbps |
Package Type | QFN |
Pin Count | 16 |
Operating Supply Voltage Range | 1.25 V |