8th-Order Lowpass Switched-CapFilters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

8th-Order Lowpass Elliptic Filter
Low Noise and Distortion -82dB THD + Noise (MAX7400)
Clock-Tunable Corner Frequency (1Hz to 10kHz)
100:1 Clock-to-Corner Ratio
Single-Supply Operation
+5V (MAX7400/MAX7403)
+3V (MAX7404/MAX7407)
Low Power
2mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO and DIP Packages
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Air-Bag Electronics
CT2 Base Stations
Post-DAC Filtering
Speech Processing

Specifications
Attribute Value
Filter Type Elliptic, Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 1 → 10kHz
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
Operating Temperature Range -40 → +85 °C
600 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 261.075
(exc. VAT)
PHP 292.404
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP261.075
PHP26,107.50
*price indicative
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable ...
Description:
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15kHz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power1.2mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP PackagesLow Output ...