- RS Stock No.:
- 117-6107
- Mfr. Part No.:
- C5
- Manufacturer:
- ANVIZ
Discontinued product
- RS Stock No.:
- 117-6107
- Mfr. Part No.:
- C5
- Manufacturer:
- ANVIZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fingerprint & RFID Access Control
Specifications
Attribute | Value |
---|---|
System Type | Fingerprint Access Control |
Series | C5 |
Colour or Monochrome Display | Colour |
Supply Voltage | 12V dc |
Height | 130 mm |
Depth | 37 mm |
Width | 168mm |