RS PRO L-Bracket for Mini Magnetic Locks

  • RS Stock No. 192-4557
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS PRO L Bracket and Cover for Mini Magnet Locks

RS PRO adjustable L brackets are ideal for installing mini magnetic locks (maglocks) quickly and efficiently for a secure lock, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. The brackets also feature a high quality cover, creating an aesthetically pleasing and professional look an any environment. RS PRO adjustable L brackets create a strong magnetic bond with mini magnetic locks and are the perfect solution for installing mini magnetic locks for outward opening doors and applications that have restricted space.

Features and Benefits

  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Robust cover providing and aesthetically pleasing finish

  • Quick and easy to install

  • Suitable for use with mini magnetic locks for outward opening applications

Applications

L brackets are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via the brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

FAQs

What magnetic locks is this suitable for?

This adjustable L bracket is suitable for use with the following RS PRO mini magnet locks:

  • RS Stock No. 1924529 – RS PRO Unmonitored Mini Magnet Lock

  • RS Stock No. 1924530 – RS PRO Monitored Mini Magnet Lock

Specifications
Attribute Value
Accessory Type L-Bracket & Cover
For Use With Mini Magnetic Locks
Temporarily out of stock - back order for despatch 26/11/2020, delivery within 6 working days from desptach date
Price Each
PHP 1,796.52
(exc. VAT)
PHP 2,012.10
(inc. VAT)
units
Per Unit
1 +
PHP1,796.52
Related Products
This Fulleon range of robust energise-to-hold electro-magnetic door ...
Description:
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system. • Versatile holding settings with high holding force, these ...
Easy to install and useParing in seconds5 Levels ...
Description:
Easy to install and useParing in seconds5 Levels volume controlMax volume: 110 decibels55 Ringtones with LED indicatorNo batteries, low power consumptionCompatible with smart video doorbells.
Basic plated steel discs, designed to complement the ...
Description:
Basic plated steel discs, designed to complement the RS Energise to Release and Energise to Hold magnets. 739-3264 = 25mm Dia739-3211 = 30mm Dia739-3255 = 40mm Dia739-3251 = 50mm Dia739-3217 = 65mm Dia739-3214 = 80mm Dia.
Basic plated steel discs, designed to complement the ...
Description:
Basic plated steel discs, designed to complement the RS Energise to Release and Energise to Hold magnets. 739-3264 = 25mm Dia739-3211 = 30mm Dia739-3255 = 40mm Dia739-3251 = 50mm Dia739-3217 = 65mm Dia739-3214 = 80mm Dia.