ABB Squirrel Cage Motor AC Motor, 1.1 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS Stock No.:
- 172-0122
- Mfr. Part No.:
- 3GAA092520-BSJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0122
- Mfr. Part No.:
- 3GAA092520-BSJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB Squirrel Cage motor is a 3 phase AC motor with 4 poles, 400 V voltage rating, 50 Hz frequency and flange mounting type.
Altitude: 1000 m
Ambient Temperature: 40 °C
Ambient Temperature: 40 °C
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 1437 rpm, 1442 rpm |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Maximum Output Torque | 7.32 Nm |
Current Rating | 2.42 A, 2.46 4.27 A |
Bearing Type | Deep Groove |