Analog Devices LTC1967IMS8#PBF, AC-DC Converter 10mA, 4.5 → 5.5 V 8-Pin, MSOP

  • RS Stock No. 761-9279
  • Mfr. Part No. LTC1967IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Current Limit 390µA
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10mA
Maximum Output Voltage 5.5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Output Current Range ±10 mA
Minimum Output Voltage 4.5 V
Minimum Output Current -10mA
Input Voltage Range 4.5 → 5.5 V
Output Voltage Range 4.5 → 5.5 V
80 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 727.22
(exc. VAT)
PHP 814.49
(inc. VAT)
units
Per Unit
1 - 9
PHP727.22
10 - 49
PHP707.02
50 - 99
PHP687.91
100 - 249
PHP669.81
250 +
PHP652.64
Packaging Options: