- RS Stock No.:
- 758-9718
- Mfr. Part No.:
- AD637KRZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all AC-DC Converters
16 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP3,765.31
(exc. VAT)
PHP4,217.15
(inc. VAT)
units | Per Unit |
1 + | PHP3,765.31 |
Packaging Options:
- RS Stock No.:
- 758-9718
- Mfr. Part No.:
- AD637KRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 7 V |
Maximum Output Voltage | 13.5 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Maximum Output Current | 6mA |
Dimensions | 10.5 x 7.6 x 2.35mm |
Package Type | SOIC W |
Input Voltage Range | 0 → 7 V |
Minimum Input Voltage | 0 V |
Maximum Operating Temperature | +70 °C |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Minimum Operating Temperature | 0 °C |
Output Current Range | 6 mA |
Operating Temperature Range | 0 → +70 °C |
Output Voltage Range | 2.2 → 13.5 V |