- RS Stock No.:
- 721-2272
- Mfr. Part No.:
- GS25E18-P1J
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 721-2272
- Mfr. Part No.:
- GS25E18-P1J
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W
The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.
Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Standards
EN60950-1
Approvals
TUV, CB
Switch Mode - Mean Well
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 18V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.38A |
Maximum Temperature | +50°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 25W |
Cable Length | 1.83m |
Standards Met | ErP Compliant |
MTBF | 50000h |
Load Regulation | ±3% |
Energy Efficiency Level | V |
Type | Switched Mode Power Supply |
Minimum Temperature | 0°C |
Depth | 33mm |
Width | 54mm |
Length | 79mm |