- RS Stock No.:
- 869-512
- Mfr. Part No.:
- 8711000134
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 869-512
- Mfr. Part No.:
- 8711000134
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
AC / DC mains adapters
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No. 125/2009
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 15V dc |
Input Voltage | 230V ac |
Output Current | 666mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 10W |
Cable Length | 1.7m |
Depth | 63mm |
Width | 51mm |
Type | Linear Power Supply |
Length | 100mm |