- RS Stock No.:
- 910-7949
- Mfr. Part No.:
- 3M 987C diam 178, 36+
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 910-7949
- Mfr. Part No.:
- 3M 987C diam 178, 36+
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Cubitron™ II Fibre Disc 987C
The Cubitron II range of Fibre Discs are made with precision shaped ceramic grain technology. Designed with ultra-sharp, fast-cutting points that wear evenly. The disk runs cool and optimises mineral breakdown to maximise disc life. Delivering better productivity, disc life and grinding speed.
Outstanding Cutting Performance
Designed for applications such as weld grinding, bevelling, flame-cut, edge clean-up and deburring
The 987C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.
Using the 3M™ Cubitron™ II 987C outperforms conventional ceramic discs by staying cooler on heat sensitive metals. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
Features and Benefits
Engineered to cut faster and last longer than competitive ceramic products
Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications
Contains 3M Precision Shaped Grain which runs significantly cooler and longer than rival products, completing more parts per disc for fewer disc changes
Incorporated grinding aid reduces grinding temperatures on heat sensitive alloys, increasing longevity
Rigid hub offers firm support to fibre disc face plate
Buy disc pad face plates and fibre discs separately
Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications
Contains 3M Precision Shaped Grain which runs significantly cooler and longer than rival products, completing more parts per disc for fewer disc changes
Incorporated grinding aid reduces grinding temperatures on heat sensitive alloys, increasing longevity
Rigid hub offers firm support to fibre disc face plate
Buy disc pad face plates and fibre discs separately
Typical Applications
These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?
3M™ Cubitron™ II Fibre Discs provide a faster cut and a longer life, making them ideal for a large volume of productive applications.
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals
Specifications
Attribute | Value |
---|---|
Disc Diameter | 178mm |
Abrasive Material | Silicon Carbide |
Grit Size | P320 |
Grade | Very Fine |
Maximum Safe Speed | 8600rpm |
Series | Cubitron™ II |
Model | 3M™ Cubitron™ II 987C |