- RS Stock No.:
- 456-2669
- Mfr. Part No.:
- 03760
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 456-2669
- Mfr. Part No.:
- 03760
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M™ Scotch-Brite™ Finishing & Polishing Roll
Professional 3M Clean and Finish abrasive roll for cleaning, finishing, sanding and light polishing applications
Top Choice for Hand Surface Preparation
Aluminium Oxide for excellent performance on metal
Flexible and easy to cut into desired lengths
Ideal for hand sanding or use with orbital sanders
Flexible and easy to cut into desired lengths
Ideal for hand sanding or use with orbital sanders
The sharp cutting non-woven pads are super flexible and conformable for cleaning or fine finishing, these can be used by hand or with a hand pad holder. The Scotch-Brite™ roll is a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Most Aggressive
The most aggressive cutting grade is purple, which has a Very Fine grade, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion.
Less Aggressive
The Grey Multiflex sheets are great for preparing colour coats and simple blending, these have an Ultra Fine grade. This abrasive roll is used for light scuffing and sanding for primer and paint applications.
Features and Benefits
Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Roll stock can be cut into any length
Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Roll stock can be cut into any length
Applications
Its primarily used for:
Wood working, metal working and maintenance
Suitable for cleaning and finishing surfaces by hand
Suitable for cleaning and finishing surfaces by hand
FAQs
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.