Energizer MAX Alkaline AAA Battery

  • RS Stock No. 221-793
  • Mfr. Part No. AAA/LR03
  • Manufacturer Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Energizer Industrial Alkaline Batteries

Industrial grade batteries to power your heavily used, high current drain devices. These alkaline batteries have consistent capacity because they are designed for industrial use, giving your high power with a long life cycle. Not to mention the shelf life is excellent too.

Features & Benefits

Lasts up to seven times longer than ordinary zinc carbon batteries
Guaranteed leak proof
High Energy Density

Product Application Information

Suited to high drainage and power hungry devices such as professional power tools, strap on headlights and toys.

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

Specifications
Attribute Value
Brand Range Energizer MAX
Chemistry Alkaline
Nominal Voltage 1.5V
Size AAA
Terminal Type Standard
Capacity 1.2Ah
Discontinued product